
The MCBC2450CF is a solid state relay with a maximum load current of 50A and a maximum surge current of 625A. It operates within a temperature range of -20°C to 80°C and is compliant with RoHS and Reach SVHC regulations. The relay is packaged in a ROHS compliant plastic package and is available in quantities of 10 in bulk packaging. It is designed for panel and chassis mount applications with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCBC2450CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 45.7mm |
| Height | 19.8mm |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2450CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
