This 50A SPST solid state relay features a DC input and is designed for panel or chassis mount via screw termination. It is compliant with RoHS regulations and available in a plastic package. The relay is part of the MCBC series and is packaged in bulk quantities of 10 units.
Crydom MCBC2450CL technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2450CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.