
Solid State Relay 30mA 32V DC-IN 50A 280V AC-OUT 6-Pin
Checking distributor stock and pricing after the page loads.
| Load Current | 50A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |