
This solid state relay is a DC input device with a maximum load current of 90A. It features a SPST throw configuration and is designed for panel or chassis mount using screws. The relay is packaged in a ROHS compliant plastic package and is available in quantities of 10 in bulk packaging.
Crydom MCBC2490AF technical specifications.
| Input Type | DC |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2490AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.