
The MCBC2490BF is a 90A SPST solid state relay with a DC input type and a maximum input current of 30mA. It is designed for panel or chassis mount and features a screw termination. This relay is compliant with ROHS regulations and is available in a bulk packaging quantity of 10 units.
Crydom MCBC2490BF technical specifications.
| Input Type | DC |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2490BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
