
The MCBC2490EL is a solid state relay with a maximum load current of 90A and a throw configuration of SPST. It is designed for panel or chassis mount and has a maximum input current of 30mA. This relay is compliant with RoHS regulations and is packaged in a ROHS compliant, plastic package. It is suitable for use in a variety of applications, including those requiring AC or DC output.
Crydom MCBC2490EL technical specifications.
| Input Type | DC |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2490EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
