
The MCBC4825BF is a solid state relay with a maximum load current of 25A and a maximum input current of 30mA. It is designed for panel or chassis mount and features a screw termination. The relay is RoHS compliant and available in a bulk packaging quantity of 10. It is part of the MCBC series and has a plastic package type.
Crydom MCBC4825BF technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC4825BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
