
This solid state relay is designed for panel or chassis mounting via screw termination. It features a load current of 25A and a maximum surge current of 250A. The relay is packaged in a ROHS compliant, plastic package and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The relay is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCBC4825CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 23mm |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Surge Current | 250A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC4825CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
