This solid state relay is a DC input device with a maximum load current of 25A and a maximum input current of 30mA. It is available in a RoHS compliant plastic package and can be mounted on a panel or chassis using screws. The relay is part of the MCBC series and has a single pole, single throw configuration. It is suitable for use in a variety of applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCBC4825DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC4825DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
