
The MCBC4850AF is a solid state relay with a maximum supply voltage of 530V and a maximum operating temperature of 80°C. It has a maximum surge current of 625A and a maximum load current of 50A. The relay is RoHS compliant and has a termination of screw with a throw configuration of SPST. It is mounted on a chassis with a screw type mount and has a package quantity of 5.
Crydom MCBC4850AF technical specifications.
| Depth | 45.7mm |
| Height | 19.8mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Leakage Current | 12mA |
| Length | 58.4mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 300V |
| Max Surge Current | 625A |
| Mount | Chassis, Screw |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC4850AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.