
The MCBC4850AL is a 50A SPST solid state relay with a DC input, designed for panel or chassis mount. It is compliant with RoHS regulations and packaged in a ROHS COMPLIANT, PLASTIC PACKAGE-2. The relay can handle a maximum input current of 30mA and is suitable for use in a variety of applications.
Crydom MCBC4850AL technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC4850AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.