
The MCBC4850BF is a 50A SPST solid state relay with a DC input type and a load current of 50A. It is designed for panel or chassis mount and features a screw termination. This relay is compliant with RoHS regulations and is available in a bulk packaging quantity of 10 units. The MCBC4850BF is part of the MCBC series and is suitable for use in a variety of applications.
Crydom MCBC4850BF technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC4850BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
