The MCBC4850BL is a solid state relay from Crydom with a maximum load current of 50A and a maximum input current of 30mA. It is designed for panel or chassis mount with screw termination. The relay is compliant with ROHS regulations and is available in a bulk packaging with 10 units per package. The MCBC4850BL is a part of the MCBC series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |