Crydom MCBC4850CF technical specifications.
| Depth | 45.7mm |
| Height | 19.8mm |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC4850CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
