
This solid state relay is a DC input device with a maximum load current of 50A and a maximum input current of 30mA. It is available in a ROHS compliant, plastic package and is suitable for panel or chassis mount with screw termination. The relay is part of the MCBC series and is compliant with RoHS regulations.
Crydom MCBC4850EL technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC4850EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
