
The MCMX100D6 is a solid state relay with a maximum operating temperature range of -40°C to 80°C. It has a maximum output voltage of 100V and a load current of 6A. The relay is packaged in a SIP package and is through-hole mountable. It is RoHS compliant and has an on-state resistance of 40mΩ.
Crydom MCMX100D6 technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-State Resistance | 40mR |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCMX100D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.