
Solid State Relay (SSR) with DC input and DC output, featuring a 5A load current capacity and a maximum output voltage of 60V. This SIP package relay requires a 15mA DC input current and operates within a supply voltage range of 0-60V DC. It offers 2.5kV isolation voltage, 100mR on-state resistance, and a wide operating temperature range from -40°C to 80°C. Designed for through-hole mounting with PC pin termination, this SPST relay is RoHS compliant.
Crydom MCMX60D5 technical specifications.
| Package/Case | SIP |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 0V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 0V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCMX60D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
