
The MCPC1225D is a solid state relay from Crydom with a maximum output voltage of 140V and a maximum load current of 25A. It has a panel, chassis mount, screw termination and is RoHS compliant. The relay operates within a temperature range of -20°C to 80°C and has an isolation voltage of 4kV. It is available in a ROHS compliant, plastic package-6 and is packaged in bulk.
Crydom MCPC1225D technical specifications.
| Height | 19.8mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 140V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC1225D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
