The MCPC1250A is a solid state relay with a load current rating of 50A and an input current of 30mA. It is designed for DC input and features a panel mount with screw termination. The relay is packaged in a RoHS compliant plastic package and is available in quantities of 10. It is suitable for use in a variety of applications and is compliant with lead-free standards.
Crydom MCPC1250A technical specifications.
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC1250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.