
The MCPC1250C is a solid state relay with an output voltage of 140V and a maximum load current of 50A. It operates on a control voltage of 32V and has a maximum input current of 30mA. The relay is designed for panel or chassis mount with screw termination. It is RoHS compliant and has an isolation voltage of up to 4kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCPC1250C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Voltage | 32V |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 120V |
| Output Voltage | 140V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC1250C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
