
This 50A SPST solid state relay has a DC input type with an operating supply voltage of 120V. It is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and available in a ROHS compliant, plastic package-5. The operating temperature range is not specified.
Crydom MCPC1250E technical specifications.
| Current Rating | 50A |
| Height | 2.3inch |
| Input Current | 50A |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 120V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Thickness | 0.78inch |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC1250E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
