
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and has a throw configuration of SPST. The package is a ROHS compliant plastic package-6 with a quantity of 10 in bulk packaging. The relay can handle a maximum load current of 90A and a maximum input current of 30mA.
Crydom MCPC1290A technical specifications.
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC1290A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.