The MCPC2425A is a solid state relay with a load current of 25A and a maximum input current of 30mA. It is designed for panel and chassis mount applications with screw termination. The relay is available in a bulk packaging with 10 units per package. The MCPC2425A is compliant with RoHS regulations and is manufactured by Crydom.
Crydom MCPC2425A technical specifications.
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2425A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.