Solid State Relay featuring 25A load current and 280V AC output voltage. DC input control voltage up to 32V with a maximum input current of 30mA. Offers 4kV isolation voltage and operates within a temperature range of -20°C to 80°C. Panel or chassis mountable with screw termination, this SPST relay is RoHS compliant.
Crydom MCPC2425E technical specifications.
| Control Voltage | 32V |
| Current Rating | 25A |
| Height | 2.3inch |
| Input Current | 25A |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 240V |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Thickness | 0.78inch |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2425E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.