
The MCPC2450B is a solid state relay with a load current rating of 50A and a maximum input current of 30mA. It operates within a temperature range of -20°C to 80°C and is designed for panel or chassis mount with screw termination. The relay is packaged in a RoHS compliant plastic package and is available in quantities of 10 in bulk packaging. It is a single pole single throw (SPST) relay and is compliant with lead-free standards.
Crydom MCPC2450B technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2450B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.