
The MCPC2450C is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a maximum load current of 50A and a maximum surge current of 625A. The relay is designed for panel or chassis mount with screw termination. It is compliant with RoHS regulations and is available in a ROHS compliant, plastic package-6. The relay is a single pole, single throw (SPST) type and is suitable for DC input.
Crydom MCPC2450C technical specifications.
| Depth | 58.4mm |
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2450C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
