This solid state relay from Crydom features a maximum input current of 30mA and operates within a temperature range of -20°C to 80°C. The relay is designed for panel mount applications and is available in a package quantity of 5. It is compliant with RoHS regulations and is constructed from a lead-free plastic package.
Crydom MCPC2450E technical specifications.
| Depth | 58.4mm |
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2450E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.