Crydom MCPC2490A technical specifications.
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Screw |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2490A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.