
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is designed for panel and chassis mount applications and can handle a load current of up to 90A. The relay is RoHS compliant and features a screw termination. It is available in a ROHS COMPLIANT, PLASTIC PACKAGE-6 package type.
Crydom MCPC2490C technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC2490C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.