
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It can handle a maximum surge current of 250A and a maximum load current of 25A. The relay is designed for panel and chassis mount with screw termination and is compliant with RoHS regulations. The package type is a ROHS compliant plastic package-6.
Crydom MCPC4825C technical specifications.
| Control Voltage | 32V |
| Height | 23mm |
| Input Current | 50A |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Surge Current | 250A |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 480V |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC4825C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.