
The MCPC4825E is a solid state relay with a control voltage of 32V and a maximum operating temperature of 80°C. It has a current rating of 25A and an isolation voltage of up to 4kV. The relay is designed for panel, chassis mount, and screw termination and is compliant with RoHS regulations. It has a voltage rating of 530V AC and is available in a ROHS compliant, plastic package-5.
Crydom MCPC4825E technical specifications.
| Control Voltage | 32V |
| Current Rating | 25A |
| Height | 2.3inch |
| Input Current | 50A |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 480V |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Thickness | 0.78inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC4825E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
