
AC & DC Output Solid State Relay (SSR) with 50A RMS load current and 530V AC output rating. Features DC input control with a 30mA maximum input current and 5V maximum input voltage. Offers 4kV isolation voltage and a 625A surge current capability. Designed for panel or chassis mounting with screw termination, operating within a -20°C to 80°C temperature range.
Crydom MCPC4850A technical specifications.
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 12mA |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC4850A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
