
AC & DC Output Solid State Relay featuring 50A RMS load current and 530V AC output voltage. DC input control operates with a maximum of 30mA and up to 10V, with a minimum input voltage of 0V. Offers 4kV isolation voltage and a leakage current of 12mA. Designed for panel or chassis mounting with screw termination, this SPST relay operates within a -20°C to 80°C temperature range.
Crydom MCPC4850C technical specifications.
| Depth | 58.4mm |
| Height | 23mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 12mA |
| Length | 58.4mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC4850C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
