Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCPC4850E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 58.4mm |
| Height | 19.8mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 12mA |
| Length | 45.7mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 300V |
| Max Surge Current | 625A |
| Mount | Chassis, Screw |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC4850E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
