The MCPC4890A is a solid state relay with a maximum operating temperature range of -20°C to 80°C. It has a load current rating of 90A and a maximum input current of 30mA. The relay is designed for panel or chassis mount with screw termination. It is compliant with RoHS regulations and packaged in a plastic package.
Crydom MCPC4890A technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCPC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCPC4890A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.