
The MCSP1225DS is a solid state relay with a maximum load current of 25A and maximum input current of 30mA. It is designed for panel, chassis mount, and screw termination. The relay operates within a temperature range of -20°C to 80°C. It is available in a plastic package with 4 pins and is compliant with lead-free standards. The MCSP1225DS is a part of the MCS series and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Crydom MCSP1225DS technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
