
This solid state relay is a DC input device with a maximum operating temperature range of -20 to 80°C and a maximum load current of 90A. It is available in a plastic package with a screw termination and is RoHS compliant. The relay is designed for panel or chassis mount and is part of the MCS series. It has a SPST throw configuration and is lead free.
Crydom MCSP1290AS technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSP1290AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
