This solid state relay is a DC input type with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a load current of 90A and a maximum input current of 30mA. The relay is packaged in a plastic package with a quantity of 10 per unit and is packaged in bulk. It is RoHS compliant and has a screw termination. The relay is a single pole single throw (SPST) type and is suitable for panel or chassis mount with screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCSP1290DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSP1290DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.