The MCSP2425AM is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a load current rating of 25A and a maximum input current of 30mA. The relay is packaged in a plastic module with a screw termination and is RoHS compliant. It is available in a bulk packaging quantity of 10 units. The relay is suitable for panel or chassis mount and is part of the MCS series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
