
The MCSP2450CS is a solid state relay with a maximum operating temperature range of -20 to 80°C and a maximum input current of 30mA. It features a package type of plastic package-4 and is available in a bulk packaging quantity of 10. The relay is designed for panel, chassis mount, screw termination and is RoHS compliant. It has a throw configuration of single pole, single throw and a relay type of relay.
Sign in to ask questions about the Crydom MCSP2450CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MCSP2450CS technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSP2450CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
