
The MCSS1225DS is a solid state relay with a maximum operating temperature range of -20°C to 80°C. It has a maximum load current of 25A and a maximum input current of 30mA. The relay is available in a plastic package with a quantity of 10 per package. It is designed for panel, chassis mount, and screw termination. The MCSS1225DS is RoHS compliant and lead free. It is a single pole, single throw (SPST) relay with a DC input type.
Sign in to ask questions about the Crydom MCSS1225DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MCSS1225DS technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS1225DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
