
The MCSS1250DS is a solid state relay with a package quantity of 10 per bulk packaging. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The relay is designed for panel or chassis mount with screw termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCSS1250DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS1250DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
