
The MCSS1290BM is a solid state relay with a load current of 90A and an operating temperature range of -20°C to 80°C. It is designed for panel or chassis mount and features a screw termination. This relay is compliant with RoHS regulations and is available in a plastic package with 4 leads.
Crydom MCSS1290BM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS1290BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
