
This solid state relay has a maximum load current of 25A and a maximum input current of 30mA. It operates within a temperature range of -20°C to 80°C and is available in a plastic package with a 4-pin configuration. The relay is RoHS compliant and is suitable for panel or chassis mount with screw termination. It is part of the MCS series and is packaged in bulk quantities.
Crydom MCSS2425CS technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS2425CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
