Crydom MCSS2450CM technical specifications.
| Package/Case | Module |
| Input Impedance | 20kR |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 7mA |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 180V |
| Max Surge Current | 625A |
| Mount | Screw |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS2450CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
