
The MCSS4825BM is a solid state relay with a maximum load current of 25A and a maximum input current of 30mA. It operates within a temperature range of -20°C to 80°C and is suitable for panel and chassis mount applications. The relay is lead-free and RoHS compliant, making it suitable for environmentally friendly applications.
Crydom MCSS4825BM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS4825BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
