
This solid state relay is a DC input type with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a load current of 25A and a maximum input current of 30mA. The relay is packaged in a plastic package and is available in a quantity of 10. It is lead free and RoHS compliant, and is suitable for panel, chassis mount, or screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCSS4825EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS4825EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.