
The MCSS4850BS is a solid state relay from Crydom with a load current of 50A and a maximum operating temperature of 80°C. It is designed for panel or chassis mount with screw termination and is compliant with RoHS regulations. The relay is available in a plastic package with a quantity of 10 per bulk packaging.
Crydom MCSS4850BS technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS4850BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.