
The MCSS4850CM is a solid state relay module from Crydom with a contact current rating of 50A. It has a maximum input current of 30mA and operates within a temperature range of -20°C to 80°C. The module is packaged in a plastic case and is designed for chassis or screw mounting. It is lead-free and compliant with RoHS regulations.
Crydom MCSS4850CM technical specifications.
| Package/Case | Module |
| Contact Current Rating | 50A |
| Depth | 58.4mm |
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis, Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | MCS Series |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS4850CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.