
AC & DC Output Solid State Relay with 50A RMS load current and 530V AC output rating. Features a 30mA DC input current requirement and 32V DC input voltage range. Offers 4kV isolation voltage and a 12mA leakage current. Designed for chassis or screw mounting with screw termination, this module-style relay operates within a -20°C to 80°C temperature range.
Crydom MCSS4850DS technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Height | 19.8mm |
| Input Impedance | 200R |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 12mA |
| Length | 45.7mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 625A |
| Mount | Chassis, Screw |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSS4850DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.